Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz Ferrite 9.6A 0.009Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.6A |
| RoHS Compliant | Yes |
| Saturation Current | 22.5A |
| Self Resonant Frequency | 30MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 16.25mm |
| RoHS | Compliant |