The DR0810-224L is a general purpose inductor from Coilcraft with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a maximum rated current of 1.4A. The inductor is a radial leaded type with a DC resistance of 0.44 Ohm. It is suitable for power inductor applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Coilcraft DR0810-224L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |