The DR0810-684 is a general purpose inductor with a nominal inductance of 680uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is designed for power inductor applications and has a DC resistance of 1.45 ohms. It is a radial type inductor with a terminal placement of radial and is not shielded. The inductor is rated for a maximum current of 0.76A and has a self resonance frequency of 2.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.45 |
| Rated Current-Max | 0.76 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | DR0810 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |