The DS1608B-104MLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 100uH and a tolerance of 20%. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor has a DC resistance of 0.95 ohms and a self resonance frequency of 12 MHz. It is a dual-ended inductor with a shielded design and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608B-104MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.95 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | DS1608B |
| Series | DS1608B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |