Inductor Power Shielded Wirewound 2200uH 20% 100KHz Ferrite 0.05A 19Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608B-225MSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 19 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | DS1608B |
| Series | DS1608B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |