The DS1608BL-225B is a shielded wirewound inductor from Coilcraft with an inductance of 2200uH and a tolerance of 20%. It has a maximum DC current of 0.05A and a maximum DC resistance of 19 ohms. The inductor's self resonant frequency is a minimum of 1 MHz. The device measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth.
Coilcraft DS1608BL-225B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 19Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DS1608BL-225B to view detailed technical specifications.
No datasheet is available for this part.