The DS1608BL-684 is a surface mount general purpose inductor with a nominal inductance of 680uH and a DC resistance of 4.9mOhm. It is rated for a maximum current of 0.12A and has a self resonance frequency of 4MHz. The inductor is available in a 2618 package with dimensions of 6.6x4.45x2.92mm. It is not shielded and is suitable for use in RF inductor applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft DS1608BL-684 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.9 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS1608BL-684 to view detailed technical specifications.
No datasheet is available for this part.