The DS1608C-103 is a surface mount fixed inductor from Coilcraft with a nominal inductance of 10uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a maximum rated current of 1A. The inductor has a DC resistance of 0.075 ohms and a self-resonance frequency of 38 MHz.
Coilcraft DS1608C-103 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.