The DS1608C-103C is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a dual-ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.075. It operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft DS1608C-103C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS1608C-103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.