The DS1608C-103MLB is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.075ohm. It has a maximum rated current of 0.37A and a self resonance frequency of 38. The inductor is shielded and has a quality factor of at least 40 at its nominal inductance. It is designed for use as a power inductor and has a package size of 6.6x4.45x2.92mm. The inductor is suitable for use in applications with operating temperatures between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608C-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 0.37 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |