Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor 0.017A 32.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608C-106C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 32.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.8 |
| Manufacturer Series | DS1608 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |