The DS1608C-152C is a surface mount fixed inductor from Coilcraft with a nominal inductance of 1.5uH and a tolerance of 20%. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a DC resistance of 0.045 ohms and a self resonance frequency of 125 MHz. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 125 |
| Manufacturer Series | DS1608 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |