The DS1608C-222MLC is a surface mount inductor from Coilcraft with a general purpose inductor type and a nominal inductance of 2.2uH. It has a DC resistance of 0.05 ohms and a maximum rated current of 0.92A. The inductor operates within a temperature range of -40 to 85 degrees Celsius and features a self resonance frequency of 120MHz. It is a RoHS compliant component with a shielded design.
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608C-222MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.92 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |