The DS1608C-224MLC is a 220uH general purpose inductor from Coilcraft with a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 220uH and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.77 ohms. It is shielded and has a quality factor of at least 40 at its nominal inductance. The inductor is available in a surface mount package with dimensions of 6.6mm in length, 4.45mm in width, and 2.92mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DS1608C-224MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft DS1608C-224MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS1608C-224MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.