The DS1608C-224MLD is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 220uH and a tolerance of 20%. The inductor is designed for use at a test frequency of 100KHz and has a maximum DC current of 0.1A. The inductor's inductance decreases by 30% at its saturation current. The device has a maximum DC resistance of 0.77 and a minimum quality factor of 40. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
Coilcraft DS1608C-224MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1(Typ)A |
| Maximum Saturation Current | 0.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |