The DS1608C-225MTB is a shielded wirewound ferrite inductor with a 2200uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.028A and a maximum saturation current of 0.028A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 8.5 ohms and a minimum quality factor of 50. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.028(Typ)A |
| Maximum Saturation Current | 0.028(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 8.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |