The DS1608C-333MLD is a 33uH general purpose inductor from Coilcraft with a tolerance of 20% and a maximum rated current of 0.3A. It has a DC resistance of 0.19 ohms and a self resonance frequency of 20 MHz. The inductor is shielded and suitable for power inductor applications. It is available in a surface mount package with dimensions of 6.6mm in length, 4.45mm in width, and 2.92mm in height. The inductor operates over a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |