The DS1608C-333MTC is a shielded wirewound inductor from Coilcraft with a ferrite core. It has an inductance of 33uH and a tolerance of 20%. The maximum DC current is 0.3A, and the maximum saturation current is also 0.3A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 20MHz. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |