The DS1608C-335MLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3300uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a self resonance frequency of 1 MHz. It is rated for a maximum current of 0.024A and has a DC resistance of 11mΩ. The inductor is RoHS compliant and has a package height of 2.92mm, width of 4.45mm, and length of 6.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 11 |
| Rated Current-Max | 0.024 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |