The DS1608C-474MLB is a general purpose inductor from Coilcraft with a nominal inductance of 470uH and a DC resistance of 1.8Ohm. It is designed for power inductor applications and has a maximum rated current of 0.06A. The inductor operates within a temperature range of -40 to 85C and is shielded for reduced electromagnetic interference. It is a surface mount component with a package height of 2.92mm and a width of 4.45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |