The DS1608C-475MLC is a general purpose inductor with a nominal inductance of 4700uH and a DC resistance of 13.9mOhm. It has a maximum rated current of 0.021A and operates within a temperature range of -40 to 85C. The inductor is shielded and has a self resonance frequency of 1MHz. It is a surface mount component with dimensions of 6.6mm in length, 4.45mm in width, and 2.92mm in height. The DS1608C-475MLC is a RoHS compliant component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DS1608C-475MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 13.9 |
| Rated Current-Max | 0.021 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS1608C-475MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.