The DS1608C-682MLD is a 6.8uH general purpose inductor from Coilcraft with a DC resistance of 0.065 Ohm and a maximum rated current of 0.58A. It has a self-resonance frequency of 50 MHz and a quality factor of 40 at its nominal inductance. The inductor is shielded and has a power inductor application. It is a surface mount component with a package length of 6.6mm, width of 4.45mm, and height of 2.92mm. The inductor operates within a temperature range of -40°C to 85°C and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |