This shielded fixed inductor has a 3.3uH inductance value with a 20% tolerance, a maximum DC current rating of 3.3A, and a DC resistance of 39mR. It operates at a self-resonant frequency of 70MHz and is tested at 100kHz. The inductor is shielded and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is packaged on a tape and reel.
Coilcraft DS3316P-332MLD technical specifications.
| DC Current | 3.3A |
| DC Resistance (DCR) | 39mR |
| Depth | 9.4mm |
| Inductance | 3.3uH |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.039R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DS3316P-332MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.