The DS5022P-474MLB is a general purpose inductor with a nominal inductance of 470uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 1.1A and a DC resistance of 1.08 ohms. The inductor is shielded and has a self resonance frequency of 3 MHz. It is a surface mount component with a package type of 7160 and is suitable for use in power inductor applications.
Coilcraft DS5022P-474MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.03 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.62 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.08 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS5022P-474MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.