
The DT1608C-102MTC is a surface mount wirewound inductor with a shielded ferrite core. It has a product length of 6.6mm, depth of 4.45mm, and height of 2.92mm, weighing between 0.136g and 0.157g. The inductor has a tolerance of 20% and an inductance of 1uH, with a minimum self resonant frequency of 180MHz. It can handle a maximum DC current of 2A and has a maximum DC resistance of 0.065 ohms. The inductor is designed to operate between -40°C and 85°C.
Coilcraft DT1608C-102MTC technical specifications.
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 4.45 |
| Product Height (mm) | 2.92 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.136 to 0.157 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.065Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DT1608C-102MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.