The DT1608C-104MLD is a shielded wirewound inductor from Coilcraft with a ferrite core material and 20% tolerance. It has a minimum self resonant frequency of 12 MHz and a maximum DC resistance of 1.1 ohms. The inductor measures 6.6 mm in length, 2.92 mm in height, and 4.45 mm in depth. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.1Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |