The DT1608C-334MLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 330uH and a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a DC resistance of 2.9 ohms. It is rated for a maximum current of 0.16A and has a self resonance frequency of 6 MHz. The inductor is available in a 2618 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DT1608C-334MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.9 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DT1608C-334MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.