The DT1608C-474C is a 470uH general purpose inductor from Coilcraft, featuring a 20% tolerance and dual-ended terminals. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 3.6 ohms and a maximum rated current of 0.14A. The self-resonance frequency is 4 MHz and the test frequency is 0.1 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |