The DT1608C-474D is a shielded wirewound inductor from Coilcraft, featuring 470uH inductance and 20% tolerance. It has a maximum DC current rating of 0.14A and a maximum DC resistance of 3.6 ohms. The inductor's self-resonant frequency is typically 4 MHz. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The DT1608C-474D operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.6Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |