The DT1608C-474MTC is a shielded wirewound inductor with a 470uH inductance value and 20% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 0.14A. The inductor's self-resonant frequency is a minimum of 4MHz, and it operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 4.45 |
| Product Height (mm) | 2.92 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.136 to 0.157 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.6Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |