The DT1608C-682MSC is a ferrite shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor is designed for a maximum DC current of 1A and a maximum DC resistance of 0.09 ohms. The inductor measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |