The DT3316P-224MSB is a shielded wirewound inductor from Coilcraft with a ferrite core. It has an inductance of 220uH and a tolerance of 20%. The inductor is designed to handle a maximum DC current of 0.5A and a maximum saturation current of 0.26A, with a 30% inductance decrease at Isat. The maximum DC resistance is 0.39 ohms, and the minimum self-resonant frequency is 6MHz. The inductor measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. It operates between -40°C and 85°C.
Coilcraft DT3316P-224MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.39Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.