The DT3316P-473MLD is a 47uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It has a DC resistance of 0.11 ohms and a rated current of 1A. The inductor is shielded and has a self resonance frequency of 16 MHz. It is a surface mount component with a package size of 5.08mm x 9.4mm x 12.95mm.
Coilcraft DT3316P-473MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DT3316P-473MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.