The DT3316P-683 is a general purpose inductor with a nominal inductance of 68uH and a DC resistance of 0.15Ohm. It is designed for use as a power inductor and has a maximum rated current of 0.9A. The inductor is shielded and has a self-resonance frequency of 12. It is available in a surface mount package with dimensions of 12.85mm in length, 9.4mm in width, and 5.08mm in height. The inductor operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.85 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |