The DW3316-475MLB is a dual in-line, unshielded, general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a DC resistance of 26mΩ and a self resonance frequency of 0.85MHz. The inductor is designed for filter choke applications and has a maximum operating temperature of 85°C. It is available in a surface mount package.
Coilcraft DW3316-475MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 26 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.85 |
| Manufacturer Series | DW3316 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.