Telecom Transformer 0.4Ohm Prim. DCR 0.2Ohm/0.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.2/0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |