The EPL2010-102MLB is a surface mount fixed inductor from Coilcraft, featuring a general purpose inductor design with a nominal inductance of 1uH. It has a maximum rated current of 1.36A and is shielded for improved performance. The inductor is available in an 0808 package type and operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Coilcraft EPL2010-102MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft EPL2010-102MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.119 |
| Rated Current-Max | 1.36 |
| Test Frequency | 1 |
| Self Resonance Frequency | 145 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2010-102MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.