The EPL2010-103MLC is a surface mount fixed inductor with a nominal inductance of 10uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for general purpose applications and has a self-resonance frequency of 33 MHz. It is rated for a maximum current of 0.495A and has a DC resistance of 1 ohm. The inductor is packaged in an 0808 size with a package height of 1.05mm.
Coilcraft EPL2010-103MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.495 |
| Test Frequency | 1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.