The EPL2010-152MLC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 1.5uH and a maximum rated current of 1.04A. The inductor is shielded and designed for power inductor applications. It has a self-resonance frequency of 102 MHz and a DC resistance of 0.155 ohms. The inductor is available in an 0808 package and operates over a temperature range of -40 to 85°C.
Coilcraft EPL2010-152MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 1.04 |
| Test Frequency | 1 |
| Self Resonance Frequency | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.