Inductor Power Shielded/Molded Wirewound 1.5uH 20% 1MHz Ferrite 1.04A 0.155Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.04A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.155Ohm |
| Minimum Self Resonant Frequency | 102M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |