The EPL2010-472MLD is a shielded, molded, wirewound inductor from Coilcraft. It features a ferrite core and a surface mount package. The inductor has an inductance of 4.7uH with a tolerance of 20% and a maximum DC current of 0.68A. It operates over a temperature range of -40°C to 85°C.
Coilcraft EPL2010-472MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.472Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.