The EPL2010-822MLC is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 8.2uH and a maximum rated current of 0.52A. The inductor is shielded and has a self resonance frequency of 42MHz. It is designed for use as a power inductor and has a DC resistance of 0.91 ohms. The inductor is available in an 0808 package and has a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 0.52 |
| Test Frequency | 1 |
| Self Resonance Frequency | 42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |