The EPL3012-182MLB is a general purpose inductor from Coilcraft with a nominal inductance of 1.8uH and a maximum rated current of 1.8A. It operates within a temperature range of -40 to 85 degrees Celsius and features a shielded design. The inductor is suitable for power applications and is packaged in a chip form factor for surface mount use.
Coilcraft EPL3012-182MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.084 |
| Rated Current-Max | 1.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 92 |
| Series | EPL3012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.