The EPL3012-223MLB is a general purpose inductor from Coilcraft with a nominal inductance of 22uH. It has a maximum operating temperature of 85°C and a maximum rated current of 0.54A. The inductor is shielded and has a DC resistance of 0.79. It is a surface mount component with a package size of 3x3x1.3mm.
Coilcraft EPL3012-223MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.79 |
| Rated Current-Max | 0.54 |
| Test Frequency | 1 |
| Self Resonance Frequency | 18 |
| Series | EPL3012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.