This is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 1.4A. It has a maximum operating temperature of 85C and is shielded. The inductor is a dual-ended type with a package length and width of 3mm and a height of 1.3mm. It is designed for use as a power inductor and has a DC resistance of 0.15 ohms.
Coilcraft EPL3012-332MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 62 |
| Series | EPL3012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.