The EPL3012-472MLB is a 4.7uH general purpose inductor from Coilcraft, designed for power applications. It features a shielded design and a maximum operating temperature of 85C. The inductor has a maximum rated current of 1.1A and a self-resonance frequency of 52. It is a surface mount component with a package height of 1.3mm and a terminal placement of dual ended.
Coilcraft EPL3012-472MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.181 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 52 |
| Series | EPL3012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.