Sign in to ask questions about the Coilcraft F5590-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft F5590-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 36.83 |
| Length | 36.83 |
| Number of Functions | 2 |
| Height | 30.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft F5590-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.