Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft FA2469-ALD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.6 |
| Length | 10.92 |
| Input Voltage-Max | 8.5 |
| Input Voltage-Min | 4.5 |
| Height | 9.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft FA2469-ALD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.