Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
COILCRAFT
FA2519-AL
Datasheet
Coilcraft
FA2519-AL
Active
SMPS Transformer, 11W,
Passive Components
Transformers
Passive Components
Transformers
Switching Converters, SMPS Transformers
SMPS Transformer, 11W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Width
20.57
Length
30
Input Voltage-Max
72
Input Voltage-Min
36
Height
11.43
Compliance
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account