Sign in to ask questions about the Coilcraft FA2706-BLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft FA2706-BLB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 10.8 |
| Length | 20.3 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 30 |
| Manufacturer Series | FA2706 |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft FA2706-BLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.